Part Details for PK2E-5LPE-J21 by Prolight Opto Technology Corp
Overview of PK2E-5LPE-J21 by Prolight Opto Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK2E-5LPE-J21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PK2E-5LPE-J21
|
TME | Power LED, white warm, 130°, 350mA, Pmax: 5W, 100÷113lm, CRImin: 75 Min Qty: 1 | 130 |
|
$0.5280 / $0.6840 | Buy Now |