Part Details for PK2N-3LDE-HSD by Prolight Opto Technology Corp
Overview of PK2N-3LDE-HSD by Prolight Opto Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H8N0603LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 6.8Mohm LDPAK(L)/To-262 | |
HSDNASPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Jet black housing | |
HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing |
Price & Stock for PK2N-3LDE-HSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PK2N-3LDE-HSD
|
TME | Power LED, royal blue, 130°, 700mA, λd: 448÷458nm, Pmax: 3W, 3535 Min Qty: 1 | 1875 |
|
$0.5040 / $0.7440 | Buy Now |