Part Details for PK2W391MND2553 by Taiwan Chinsan Electronics Industrial Co Ltd
Overview of PK2W391MND2553 by Taiwan Chinsan Electronics Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK2W391MND2553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4191-PK2W391MND2553-ND
|
DigiKey | CAP ALUM 390UF 20% 450V SNAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
180 In Stock |
|
$2.5175 / $4.9400 | Buy Now |