Part Details for PK404DM-150-KIT by Shiu Li Technology LLC
Overview of PK404DM-150-KIT by Shiu Li Technology LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for PK404DM-150-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3153-PK404DM-150-KIT-ND
|
DigiKey | TWO-PART THERMAL LIQUID GAP FILL Min Qty: 1 Lead time: 1 Weeks Container: Retail Package |
35 In Stock |
|
$113.7946 / $139.5400 | Buy Now |
DISTI #
60608535
|
Verical | Fast Curing Thermal Liquid Gap Filler, 150g, Two-Part With 5 Mixing Nozzles and 1 Applicator, Thermal Conductivity Min Qty: 1 Package Multiple: 1 Date Code: 2021 | Americas - 50 |
|
$139.2700 | Buy Now |