Part Details for PK55FG80 by Sanrex Corporation
Overview of PK55FG80 by Sanrex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for PK55FG80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-PK55FG80-ND
|
DigiKey | THYRISTOR MODULE 800V 55A Min Qty: 23 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.1509 | Buy Now |
DISTI #
197-PK55FG80
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 800V 55A RoHS: Compliant | 5 |
|
$29.7400 / $40.2500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THYRISTOR DIODE MOD.DUAL 55A 800V CHASSIS | 0 |
|
$40.3974 / $43.2252 | RFQ |
Part Details for PK55FG80
PK55FG80 CAD Models
PK55FG80 Part Data Attributes:
|
PK55FG80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PK55FG80
Sanrex Corporation
Silicon Controlled Rectifier, 55000mA I(T), 800V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-K-AK | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1300 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 55000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 86 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |