Part Details for PK6224 by ifm efector inc
Overview of PK6224 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK6224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-PK6224-ND
|
DigiKey | PRESSURE SENSOR, 0-10 BAR, 0-145 Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$207.5000 | Buy Now |
DISTI #
71041971
|
RS | Pressure Switch, 0 to 145 psi, 2 x Out, 1/4 NPT Process, M12, IP67, PK Series | ifm efector PK6224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$184.6800 / $207.5000 | Buy Now |
|
Neutron USA | Sensor, Pressure, 0-10 bar, 0-145 psi, 9.6-32VDC, PNP, NO/NC, M12 | 47 |
|
$379.2400 | Buy Now |