Part Details for PK8 by Panduit Corp
Overview of PK8 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7048
|
Newark | Conduit Clip To Support 1/2" Conduit Fro |Panduit PK8 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6020 / $0.8000 | Buy Now |
DISTI #
298-15401-ND
|
DigiKey | CBL CLIP CONDUIT BLACK BEAM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1945 In Stock |
|
$0.4832 / $0.6000 | Buy Now |
DISTI #
PK8
|
Avnet Americas | RING TERMINAL KYNAR INSULATED 22 - 16 - Bulk (Alt: PK8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3700 | Buy Now |
DISTI #
644-PK8
|
Mouser Electronics | Conduit Fittings & Accessories Conduit clip to supp 1/2 conduit RoHS: Compliant | 92 |
|
$0.4830 / $0.5900 | Buy Now |
DISTI #
71263839
|
RS | Conduit clip to support 1/2" conduit from drop wire or flange | Panduit PK8 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.5600 | RFQ |
DISTI #
PANPK8
|
Heilind Electronics | CONDUIT CLIP TO SUPPORT 12 CONDUIT FRO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Management, Conduit Clip High Carbon Steel Black 12.27mm RoHS: Compliant |
100 In Stock |
|
$0.4270 / $0.5478 | Buy Now |
DISTI #
000000000004953257
|
Sager | Conduit Fittings & Accessories Conduit clip to supp 1/2 conduit Min Qty: 200 | 0 |
|
$0.3951 / $0.5161 | Buy Now |
|
Master Electronics | Cable Management, Conduit Clip High Carbon Steel Black 12.27mm RoHS: Compliant |
100 In Stock |
|
$0.4270 / $0.5478 | Buy Now |