Part Details for PKB 4216C PIHS by Flex Ltd
Overview of PKB 4216C PIHS by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4216CMS#TRPBF | Analog Devices | Ultralow V Hot Swap Cntr | |
LTC4216CDE#TRPBF | Analog Devices | Ultralow V Hot Swap Cntr | |
LTC4216CDE#PBF | Analog Devices | Ultralow V Hot Swap Cntr |
Price & Stock for PKB 4216C PIHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKB4216CPIHS
|
Avnet Americas | Module DC-DC 1-OUT 15V to 33V 6.67A 200W 8-Pin 1/8-Brick - Trays (Alt: PKB4216CPIHS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PKB4216CPIHS
|
Avnet Abacus | Module DC-DC 1-OUT 15V to 33V 6.67A 200W 8-Pin 1/8-Brick (Alt: PKB4216CPIHS) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 125 |
|
Buy Now |