Part Details for PKB-20046WM-9 by Partex Marking Systems USA
Overview of PKB-20046WM-9 by Partex Marking Systems USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKB-20046WM-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKB-20046WM-9
|
TME | Cable tie, with label, L: 194mm, W: 4.6mm, polyamide, 220N, natural Min Qty: 1 | 0 |
|
$8.1200 / $10.1500 | RFQ |