Part Details for PKB4110CPILB by Flex Ltd
Overview of PKB4110CPILB by Flex Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKB4110CPILB
PKB4110CPILB CAD Models
PKB4110CPILB Part Data Attributes:
|
PKB4110CPILB
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKB4110CPILB
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 132 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKB4110CPILB
This table gives cross-reference parts and alternative options found for PKB4110CPILB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4110CPILB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKJ4110BPITLA | DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, | Ericsson | PKB4110CPILB vs PKJ4110BPITLA |
PKM4110CPINBSP | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-10 | Flex Ltd | PKB4110CPILB vs PKM4110CPINBSP |
PKL4110PIP | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, | Ericsson | PKB4110CPILB vs PKL4110PIP |
PKM4110CPIPNB | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-10 | Flex Ltd | PKB4110CPILB vs PKM4110CPIPNB |
PKL4110PIPTM | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, | Ericsson | PKB4110CPILB vs PKL4110PIPTM |
PKM4110CPIPNBMLA | DC-DC Regulated Power Supply Module, 1 Output, 204W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 10 PIN | Flex Ltd | PKB4110CPILB vs PKM4110CPIPNBMLA |
PKM4110CPIPNBSP | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, ROHS COMPLIANT | Flex Ltd | PKB4110CPILB vs PKM4110CPIPNBSP |
PKB4110CSI | DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4110CPILB vs PKB4110CSI |
PKM4110CPIPNBMLB | DC-DC Regulated Power Supply Module, 1 Output, 204W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 10 PIN | Flex Ltd | PKB4110CPILB vs PKM4110CPIPNBMLB |
PKL4110PIPTLA | DC-DC Regulated Power Supply Module, 1 Output, 165W, Hybrid, ROHS COMPLIANT PACKAGE-11 | Ericsson | PKB4110CPILB vs PKL4110PIPTLA |