Datasheets
PKB4810PINB by:

DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8

Part Details for PKB4810PINB by Ericsson

Overview of PKB4810PINB by Ericsson

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Healthcare Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Part Details for PKB4810PINB

PKB4810PINB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PKB4810PINB Part Data Attributes

PKB4810PINB Ericsson
Buy Now Datasheet
Compare Parts:
PKB4810PINB Ericsson DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ERICSSON POWER MODULES AB
Part Package Code MODULE
Package Description ,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature IT CAN ALSO OPERATE AT 60V NOMINAL INPUT
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 53 V
JESD-30 Code R-XDMA-P8
Length 59.9 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.63 V
Output Voltage-Min 2.64 V
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 8.1 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 7.62 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 82.5 W
Trim/Adjustable Output YES
Width 24.2 mm

Alternate Parts for PKB4810PINB

This table gives cross-reference parts and alternative options found for PKB4810PINB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4810PINB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LES25A48-3V3 DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, Artesyn Embedded Technologies PKB4810PINB vs LES25A48-3V3
Part Number Description Manufacturer Compare
PKB4810PINBLA DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 Ericsson PKB4810PINB vs PKB4810PINBLA
PKB4810PINBMLA DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 Ericsson PKB4810PINB vs PKB4810PINBMLA
LES25A48-3V3 DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, Artesyn Embedded Technologies PKB4810PINB vs LES25A48-3V3
PKB4810PINBMLB DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS COMPLIANT, PACKAGE-8 Ericsson PKB4810PINB vs PKB4810PINBMLB

PKB4810PINB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PKB4810PINB by Ericsson.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PKB4810PINB by Ericsson

  • Please alert me when PKB4810PINB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PKB4810PINB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PKB4810PINB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PKB4810PINB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PKB4810PINB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PKB4810PINB by Ericsson

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: