Part Details for PKB4810PINB by Flex Ltd
Overview of PKB4810PINB by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKB4810PINB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKB4810PINB
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 25A 82.5W 8-Pin 1/8-Brick (Alt: PKB4810PINB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PKB4810PINB
PKB4810PINB CAD Models
PKB4810PINB Part Data Attributes
|
PKB4810PINB
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKB4810PINB
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 59.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES | |
Width | 24.2 mm |
Alternate Parts for PKB4810PINB
This table gives cross-reference parts and alternative options found for PKB4810PINB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4810PINB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LES25A48-3V3 | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, | Artesyn Embedded Technologies | PKB4810PINB vs LES25A48-3V3 |
LES25A48-3V3R | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, | Vertiv Inc | PKB4810PINB vs LES25A48-3V3R |
LES25A48-3V3R | DC-DC Regulated Power Supply Module, 1 Output, 82.5W, Hybrid, | Artesyn Embedded Technologies | PKB4810PINB vs LES25A48-3V3R |