Part Details for PKB4913PINB by Flex Ltd
Overview of PKB4913PINB by Flex Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKB4913PINB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PKB4913PINB-ND
|
DigiKey | DC DC CONVERTER 12V 90W Min Qty: 1 Lead time: 44 Weeks Container: Tray |
198 In Stock |
|
$39.7733 / $47.1400 | Buy Now |
DISTI #
PKB4913PINB
|
Avnet Americas | Module DC-DC 1-OUT 12V 7.5A 90W 8-Pin 1/8-Brick - Bulk (Alt: PKB4913PINB) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6293 / $49.7100 | Buy Now |
DISTI #
PKB4913PINB
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 100 | 0 |
|
$36.0900 | Buy Now |
DISTI #
PKB4913PINB
|
Avnet Abacus | Module DC-DC 1-OUT 12V 7.5A 90W 8-Pin 1/8-Brick (Alt: PKB4913PINB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PKB4913PINB
PKB4913PINB CAD Models
PKB4913PINB Part Data Attributes
|
PKB4913PINB
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKB4913PINB
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Length | 59.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 90 W | |
Trim/Adjustable Output | YES | |
Width | 24.2 mm |
Alternate Parts for PKB4913PINB
This table gives cross-reference parts and alternative options found for PKB4913PINB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKB4913PINB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PQ60120EGA07PKS-G | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT PACKAGE-8 | SynQor | PKB4913PINB vs PQ60120EGA07PKS-G |
PQ60120EGL07PRS | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | SynQor | PKB4913PINB vs PQ60120EGL07PRS |
PKB4713PINBLA | DC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4913PINB vs PKB4713PINBLA |
PQ60120EGA07NYS | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | SynQor | PKB4913PINB vs PQ60120EGA07NYS |
PQ60120EGA07PYS-G | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT PACKAGE-8 | SynQor | PKB4913PINB vs PQ60120EGA07PYS-G |
PKB4913PINBLB | DC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4913PINB vs PKB4913PINBLB |
PKB4713PINBLB | DC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid, ROHS COMPLIANT, PACKAGE-8 | Flex Ltd | PKB4913PINB vs PKB4713PINBLB |
PQ60120EGA07PRS | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | SynQor | PKB4913PINB vs PQ60120EGA07PRS |
PQ60120EGL07NYS | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | SynQor | PKB4913PINB vs PQ60120EGL07NYS |
PKB4713PINB | DC-DC Regulated Power Supply Module, 1 Output, 72W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | Flex Ltd | PKB4913PINB vs PKB4713PINB |