-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9744
|
Newark | Pkb70B1/4=Knob Plastic W/Skirt |Alcoswitch Te Connectivity PKB70B1/4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$4.1000 | Buy Now |
DISTI #
57F2341
|
Newark | Fluted Knob With Line Indicator, 6.35Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Round Fluted Skirted With Indicator Line, Knob Diameter:28.3Mm, Product Range:- Rohs Compliant: Yes |Alcoswitch Te Connectivity PKB70B1/4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2200 | Buy Now |
DISTI #
450-1729-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PLAST Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15 In Stock |
|
$3.0583 / $4.2200 | Buy Now |
DISTI #
506-PKB70B1/4
|
Mouser Electronics | Knobs & Dials KNOB PLASTIC W/SKIRT RoHS: Compliant | 1015 |
|
$2.9500 / $4.2200 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
83 Partner Stock 1000 On Order |
|
$2.9000 / $3.8600 | Buy Now |
DISTI #
2-1437624-3
|
TTI | Knobs & Dials SWITCH KNOBS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Each | Americas - 0 |
|
$2.2100 / $2.7800 | Buy Now |
DISTI #
TE Connectivity PKB70B1/4
|
PEI Genesis | Non-Metric items | 133 |
|
Buy Now | |
DISTI #
000000000000004237
|
Sager | Knobs & Dials KNOB PLASTIC W/SKIRT Min Qty: 1000 | 0 |
|
$2.1700 / $2.6700 | Buy Now |
DISTI #
1569387
|
element14 Asia-Pacific | FLUTED KNOB WITH LINE INDICATOR, 6.35MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4453 | Buy Now |
DISTI #
1569387
|
Farnell | FLUTED KNOB WITH LINE INDICATOR, 6.35MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 2 Days Container: Each | 0 |
|
$4.2693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy