Part Details for PKB70B1/4 (ALTERNATE: 2-1437624-3) by TE Connectivity
Overview of PKB70B1/4 (ALTERNATE: 2-1437624-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKB70B1/4 (ALTERNATE: 2-1437624-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70156339
|
RS | Indicator Knob, Phenolic,1.12" (28mm) Dia,0.25" (6.35mm) Shaft, Black, | TE Connectivity PKB70B1/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 82 |
|
$3.8700 / $4.3000 | Buy Now |