Part Details for PKB90B1/4 by TE Connectivity
Overview of PKB90B1/4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKB90B1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F2342
|
Newark | Fluted Knob With Line Indicator, 6.35Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Round Fluted Skirted With Indicator Line, Knob Diameter:38.1Mm, Product Range:- Rohs Compliant: Yes |Alcoswitch Te Connectivity PKB90B1/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 745 |
|
$3.8300 / $4.1200 | Buy Now |
DISTI #
450-1730-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PLAST Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1250 In Stock |
|
$3.6490 / $5.1400 | Buy Now |
DISTI #
57F2342
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 57F2342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 745 Partner Stock |
|
$4.0900 / $4.9600 | Buy Now |
DISTI #
2-1437624-4
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 2-1437624-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.3185 / $3.7467 | Buy Now |
DISTI #
506-PKB90B1/4
|
Mouser Electronics | Knobs & Dials MLD PHEN W/ LINE IND RoHS: Compliant | 452 |
|
$3.6400 / $4.9400 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
859 In Stock |
|
$3.1800 / $3.5700 | Buy Now |
DISTI #
2-1437624-4
|
TTI | Knobs & Dials SWITCH KNOBS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1786 In Stock |
|
$3.3900 / $4.7500 | Buy Now |
DISTI #
PKB90B14-TEC
|
TME | PKB90B1/4 Min Qty: 25 | 60 |
|
$4.8890 / $4.8907 | Buy Now |
DISTI #
000000000000004238
|
Sager | Knobs & Dials MLD PHEN W/ LINE IND Min Qty: 1 | 0 |
|
$3.4200 / $3.9100 | Buy Now |
DISTI #
C1S757100726416
|
Chip1Stop | Switch Access Rotary Switch Round Knob RoHS: Compliant | 60 |
|
$8.4200 / $8.4500 | Buy Now |