Part Details for PKD01EP by Analog Devices Inc
Overview of PKD01EP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PKD01EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for PKD01EP
PKD01EP CAD Models
PKD01EP Part Data Attributes
|
PKD01EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PKD01EP
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDIP14, PLASTIC, DIP-14, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PKD01EP
This table gives cross-reference parts and alternative options found for PKD01EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKD01EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKD01AY/883B | IC SPECIALTY ANALOG CIRCUIT, CDIP14, HERMETIC SEALED, CERDIP-14, Analog IC:Other | Analog Devices Inc | PKD01EP vs PKD01AY/883B |
PKD01AY | Analog Circuit, 1 Func, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | PKD01EP vs PKD01AY |
PKD01FY | IC SPECIALTY ANALOG CIRCUIT, CDIP14, CERDIP-14, Analog IC:Other | Analog Devices Inc | PKD01EP vs PKD01FY |
PKD01EPZ | IC SPECIALTY ANALOG CIRCUIT, PDIP14, PLASTIC, DIP-14, Analog IC:Other | Analog Devices Inc | PKD01EP vs PKD01EPZ |
PKD01FY | Analog Circuit, 1 Func, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | PKD01EP vs PKD01FY |
PKD01AY/883 | Analog Circuit, 1 Func, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | PKD01EP vs PKD01AY/883 |