Part Details for PKE3210PIP by Flex Ltd
Overview of PKE3210PIP by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKE3210PIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKE3210PIP
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PKE3210PIP
PKE3210PIP CAD Models
PKE3210PIP Part Data Attributes
|
PKE3210PIP
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKE3210PIP
Flex Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86.2% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.00033% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.012019 Vrms | |
Seated Height-Max | 12.416 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 460 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |