There are no models available for this part yet.
Overview of PKGS 4M PSGS 4M 4413-1M by TURCK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4413EDD#TRPBF | Analog Devices | 2x 2.6A, 2.5V to 5.5V, Ideal D | |
LTC4413EDD-1#PBF | Analog Devices | 2x 2.6A, 2.5V to 5.5V Fast Id | |
EV-AD74413RSDZ | Analog Devices | EVALUATION BOARD |