Part Details for PKJ 4110E PI by Flex Power Modules
Overview of PKJ 4110E PI by Flex Power Modules
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKJ 4110E PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKJ 4110E PI
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 30A 100W 9-Pin Half-Brick Box (Alt: PKJ 4110E PI) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |