Part Details for PKJ 4713 PIT by Flex Power Modules
Overview of PKJ 4713 PIT by Flex Power Modules
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
471-3045-100 | Amphenol Communications Solutions | Plug mod,30Positions, 4.5mm, NEXLEV | |
471-3025-100 | Amphenol Communications Solutions | Plug mod,30Positions, 2.5mm, NEXLEV | |
471-3095-600 | Amphenol Communications Solutions | Plug mod,30Positions, 9.5mm, LEAD FREE |