Part Details for PKJ4510PI by Ericsson
Overview of PKJ4510PI by Ericsson
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PKJ4510PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 113 |
|
$34.4400 / $42.0000 | Buy Now |
|
Quest Components | 90 |
|
$40.2500 / $45.5000 | Buy Now |
Part Details for PKJ4510PI
PKJ4510PI CAD Models
PKJ4510PI Part Data Attributes:
|
PKJ4510PI
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKJ4510PI
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MUFM-P9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PKJ4510PI
This table gives cross-reference parts and alternative options found for PKJ4510PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKJ4510PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK60C-048L-033F10L | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Artesyn Embedded Technologies | PKJ4510PI vs AK60C-048L-033F10L |
AK60C-048L-033F10 | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PKJ4510PI vs AK60C-048L-033F10 |
PKJ4510PIP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Ericsson | PKJ4510PI vs PKJ4510PIP |