PKL4119API
Ericsson
Description: DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid

Overview of PKL4119API by Ericsson

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Renewable Energy

Price & Stock for PKL4119API by Ericsson

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 77
  • 1 $54.0000
  • 10 $51.9210
  • 16 $49.8420
  • 32 $47.7684
  • 51 $45.6948
  • 67 $44.2800
$44.2800 / $54.0000 Buy Now
Quest Components DC to DC Converter, +2.5V, 11 Pin 28
  • 1 $65.0000
  • 9 $62.5000
  • 17 $60.0000
$60.0000 / $65.0000 Buy Now
Quest Components DC to DC Converter, +2.5V, 11 Pin 7
  • 1 $58.5000
$58.5000 Buy Now

CAD Models for PKL4119API by Ericsson
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PKL4119API by Ericsson

PKL4119API
Ericsson
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ERICSSON POWER MODULES AB
Package Description
, MODULE,11LEAD,2.4
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-MUFM-P9
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
60 A
Output Voltage-Max
2.75 V
Output Voltage-Min
2 V
Output Voltage-Nom
2.5 V
Package Body Material
METAL
Package Equivalence Code
MODULE,11LEAD,2.4
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
UPPER
Total Power Output-Max
150 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PKL4119API
    Ericsson
    DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
    VS

Related Parts for PKL4119API

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PKL4119API by Ericsson.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PKL4119API by Ericsson

Select Manufacturer
Which Manufacturer of PKL4119API would you like to use for your alert(s)?
  • Please alert me when PKL4119API inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PKL4119API alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PKL4119API to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PKL4119API alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PKL4119API.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PKL4119API by Ericsson

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: