Part Details for PKLCS1212E20A0-R1 by Murata Manufacturing Co Ltd
Overview of PKLCS1212E20A0-R1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKLCS1212E20A0-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5801
|
Newark | Smd Sounder, Piezo, 12.5V, 76Db, 2Khz Rohs Compliant: Yes |Murata PKLCS1212E20A0-R1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1010 |
|
$0.8860 / $1.2100 | Buy Now |
DISTI #
62AK5802
|
Newark | Smd Sounder, Piezo, 12.5V, 76Db, 2Khz Rohs Compliant: Yes |Murata PKLCS1212E20A0-R1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7890 / $0.8010 | Buy Now |
DISTI #
490-5261-1-ND
|
DigiKey | BUZZER PIEZO 1.5V 12X12MM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6843 In Stock |
|
$0.7592 / $1.4100 | Buy Now |
DISTI #
PKLCS1212E20A0-R1
|
Avnet Americas | Audio Indicator Sounder Piezo 3Vp-p Solder Pad Surface Mount - Tape and Reel (Alt: PKLCS1212E20A0-R1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7127 | Buy Now |
DISTI #
81-PKLCS1212E20A0-R1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 70 DB 2.0 KHZ RoHS: Compliant | 2982 |
|
$0.7590 / $1.3100 | Buy Now |
DISTI #
V72:2272_07286369
|
Arrow Electronics | Audio Sounder Piezo 12.5Vo-p 1.5Vo-p 70dB Surface Mount Solder Pad T/R Min Qty: 136 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 Container: Cut Strips | Americas - 767 |
|
$0.7127 / $0.7369 | Buy Now |
|
Future Electronics | PK Series 12 mm 2 kHz 70 dB External Drive Surface Mount Piezoelectric Sounder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7850 / $0.8200 | Buy Now |
|
Future Electronics | PK Series 12 mm 2 kHz 70 dB External Drive Surface Mount Piezoelectric Sounder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7000 / $0.7400 | Buy Now |
DISTI #
77360056
|
Verical | Audio Sounder Piezo 12.5Vo-p 1.5Vo-p 70dB Surface Mount Solder Pad T/R Min Qty: 41 Package Multiple: 1 | Americas - 972 |
|
$1.5373 / $1.9841 | Buy Now |
DISTI #
62163734
|
Verical | Audio Sounder Piezo 12.5Vo-p 1.5Vo-p 70dB Surface Mount Solder Pad T/R Min Qty: 136 Package Multiple: 1 Date Code: 2207 | Americas - 767 |
|
$0.7127 / $0.7369 | Buy Now |