Part Details for PKM13EPYH4000-A0 by Murata Manufacturing Co Ltd
Overview of PKM13EPYH4000-A0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKM13EPYH4000-A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7578
|
Newark | Sounder, Piezo, 4Khz, 12.6Mm, Transducer Function:Sounder, Tones:-, Supply Voltage Min:-, Supply Voltage Max:25V, Operating Current Max:-, Sound Level Spl:70Db, Resonant Frequency:4Khz, Product Range:-, External Diameter:12.6Mm Rohs Compliant: Yes |Murata PKM13EPYH4000-A0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.3100 | Buy Now |
DISTI #
490-4698-1-ND
|
DigiKey | BUZZER PIEZO 1.5V 12.6MM TH Min Qty: 1 Lead time: 19 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
34343 In Stock |
|
$0.1639 / $0.3200 | Buy Now |
DISTI #
PKM13EPYH4000-A0
|
Avnet Americas | Audio Indicator Sounder Piezo 3Vp-p Pin Through Hole - Ammo Pack (Alt: PKM13EPYH4000-A0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
81-PKM13EPYH4000-A0
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 70 DB 4.0 KHZ RoHS: Compliant | 15135 |
|
$0.1640 / $0.3200 | Buy Now |
DISTI #
E02:0323_01065670
|
Arrow Electronics | Audio Sounder Piezo 30Vp-p 3Vp-p 70dB Through Hole Pin Ammo Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2348 | Europe - 74444 |
|
$0.1319 / $0.2941 | Buy Now |
DISTI #
V72:2272_07286374
|
Arrow Electronics | Audio Sounder Piezo 30Vp-p 3Vp-p 70dB Through Hole Pin Ammo Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 877 |
|
$0.1381 / $0.3145 | Buy Now |
|
Future Electronics | 3 V 70 dB 4 KHz Through Hole Piezoelectric Sound Component Ringer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 3000Ammo Pack |
|
$0.1390 / $0.1580 | Buy Now |
|
Future Electronics | 3 V 70 dB 4 KHz Through Hole Piezoelectric Sound Component Ringer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1390 / $0.1580 | Buy Now |
|
Future Electronics | 3 V 70 dB 4 KHz Through Hole Piezoelectric Sound Component Ringer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1390 / $0.1580 | Buy Now |
|
Future Electronics | 3 V 70 dB 4 KHz Through Hole Piezoelectric Sound Component Ringer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1390 / $0.1580 | Buy Now |