PKM4613NHPIHSLB
Description: DC-DC Regulated Power Supply Module,

Overview of PKM4613NHPIHSLB by Flex Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

Price & Stock for PKM4613NHPIHSLB by Flex Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # PKM4613NHPIHSLB
Avnet Americas Module DC-DC 1-OUT 12V 50A 600W Thru-Hole 7-Pin Quarter-Brick Tray - Trays (Alt: PKM4613NHPIHSLB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # PKM4613NHPIHSLB
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # PKM4613NHPIHSLB
Avnet Asia Module DC-DC 1-OUT 12V 50A 600W Thru-Hole 7-Pin Quarter-Brick Tray (Alt: PKM4613NHPIHSLB) RoHS: Compliant Min Qty: 315 Package Multiple: 21 Lead time: 52 Weeks, 0 Days 0
RFQ

CAD Models for PKM4613NHPIHSLB by Flex Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PKM4613NHPIHSLB by Flex Ltd

PKM4613NHPIHSLB
Flex Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FLEX LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
24 Weeks
Additional Feature
HEAT SINK AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, IEC, UL
Efficiency (Main Output)
96.3%
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P7
Length
57.93 mm
Line Regulation-Max
0.0036%
Load Regulation-Max
0.125%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
90 °C
Operating Temperature-Min
-30 °C
Output Current-Max
50 A
Output Voltage-Max
12.36 V
Output Voltage-Min
11.64 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.17675 Vrms
Seated Height-Max
14.3 mm
Surface Mount
NO
Switching Frequency-Max
425 kHz
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
600 W
Trim/Adjustable Output
NO
Warm-up Time
0.01 s
Width
36.8 mm
Want to compare parts?
  1. PKM4613NHPIHSLB
    Flex Ltd
    DC-DC Regulated Power Supply Module,
    VS

Related Parts for PKM4613NHPIHSLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PKM4613NHPIHSLB by Flex Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PKM4613NHPIHSLB by Flex Ltd

Select Manufacturer
Which Manufacturer of PKM4613NHPIHSLB would you like to use for your alert(s)?
  • Please alert me when PKM4613NHPIHSLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PKM4613NHPIHSLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PKM4613NHPIHSLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PKM4613NHPIHSLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PKM4613NHPIHSLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PKM4613NHPIHSLB by Flex Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: