PKM4717BNHPI
Flex Ltd
Description: Power Supply Module,

Overview of PKM4717BNHPI by Flex Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for PKM4717BNHPI by Flex Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # PKM4717BNHPI
Avnet Americas CONVERTER/PKM4717BNH PI, 10.8 V, 750 W - Trays (Alt: PKM4717BNHPI) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Tray 0
RFQ
DISTI # PKM4717BNHPI
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for PKM4717BNHPI by Flex Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PKM4717BNHPI by Flex Ltd

PKM4717BNHPI
Flex Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FLEX LTD
Reach Compliance Code
unknown
Want to compare parts?
  1. PKM4717BNHPI
    Flex Ltd
    Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PKM4717BNHPI by Flex Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PKM4717BNHPI by Flex Ltd

Select Manufacturer
Which Manufacturer of PKM4717BNHPI would you like to use for your alert(s)?
  • Please alert me when PKM4717BNHPI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PKM4717BNHPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PKM4717BNHPI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PKM4717BNHPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PKM4717BNHPI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PKM4717BNHPI by Flex Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: