Part Details for PKM4817NHPIHS by Flex Ltd
Overview of PKM4817NHPIHS by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKM4817NHPIHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PKM4817NHPIHS-ND
|
DigiKey | DC DC CONVERTER 10.8V 864W Min Qty: 1 Lead time: 36 Weeks Container: Tray |
76 In Stock |
|
$97.3257 / $109.4900 | Buy Now |
DISTI #
PKM4817NHPIHS
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 40 | 0 |
|
$85.1800 | Buy Now |
Part Details for PKM4817NHPIHS
PKM4817NHPIHS CAD Models
PKM4817NHPIHS Part Data Attributes:
|
PKM4817NHPIHS
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKM4817NHPIHS
Flex Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |