Part Details for PKM7216HAPIP by Flex Ltd
Overview of PKM7216HAPIP by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for PKM7216HAPIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKM7216HAPIP
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 96 | 0 |
|
$83.2900 | Buy Now |
DISTI #
PKM7216HAPIP
|
Avnet Abacus | Module DC-DC 1-OUT 54V 2.78A 150W Through Hole 8-Pin Half-Brick (Alt: PKM7216HAPIP) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |