Part Details for PKM7516HWPI by Flex Power Modules
Overview of PKM7516HWPI by Flex Power Modules
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKM7516HWPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKM7516HWPI
|
Avnet Abacus | Module DC-DC 1-OUT 54V 0.95A 50W Through Hole 8-Pin Quarter-Brick Tray (Alt: PKM7516HWPI) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |