There are no models available for this part yet.
Overview of PKP-19B-2 by Electronic Hardware Corporation (EHC)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PKP-19B-2 by Electronic Hardware Corporation (EHC)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02E1984
|
Newark | Round Pointer Knob, 6.35Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Aluminium, Knob/Dial Style:Round With Pointer, Knob Diameter:19.05Mm, Product Range:-, Colour:Black, Knob Dia - Imperial:0.75" Rohs Compliant: Yes |Ehc (Electronic Hardware) PKP-19B-2 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0200 / $18.3900 | Buy Now | |
DISTI #
70206968
|
RS | Knob, control, round, machined aluminum-black, pointer, dia .75in, hole sz .25in | Electronic Hardware Corporation (EHC) PKP-19B-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 79 |
|
$15.9100 / $18.3900 | Buy Now |