Part Details for PKR 5611 SPBI /B by Flex Power Modules
Overview of PKR 5611 SPBI /B by Flex Power Modules
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKR 5611 SPBI /B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKR 5611 SPBI /B
|
Avnet Abacus | Module DC-DC Single 5V 1.2A 6W SMD 18-Pin SMD Tray (Alt: PKR 5611 SPBI /B) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |