Part Details for PKR2111APIA by Flex Power Modules
Overview of PKR2111APIA by Flex Power Modules
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKR2111APIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKR2111API/A
|
Avnet Abacus | Module DC-DC 1-OUT 5.05V 2A 10W 18-Pin (Alt: PKR2111API/A) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 46 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |