Part Details for PKR2111ASI by Flex Ltd
Overview of PKR2111ASI by Flex Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKR2111ASI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PKR2111ASI-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 44 Weeks Container: Tray |
295 In Stock |
|
$16.9659 / $20.7300 | Buy Now |
DISTI #
PKR2111ASI
|
Avnet Americas | Module DC-DC 1-OUT 5.05V 2A 10W 18-Pin SMD - Bulk (Alt: PKR2111ASI) Min Qty: 300 Package Multiple: 150 Container: Bulk | 0 |
|
$19.6100 / $39.4200 | Buy Now |
DISTI #
PKR2111ASI
|
Avnet Americas | Module DC-DC 1-OUT 5.05V 2A 10W 18-Pin SMD - Bulk (Alt: PKR2111ASI) Min Qty: 300 Package Multiple: 150 Container: Bulk | 0 |
|
$19.6100 / $39.4200 | Buy Now |
DISTI #
PKR2111ASI
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 300 | 0 |
|
$15.6300 | Buy Now |
Part Details for PKR2111ASI
PKR2111ASI CAD Models
PKR2111ASI Part Data Attributes:
|
PKR2111ASI
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKR2111ASI
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, SMD-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-N18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Output Voltage-Max | 5.8 V | |
Output Voltage-Min | 4.3 V | |
Output Voltage-Nom | 5.05 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES |