Part Details for PKR2610ASI by FlexiPanel Ltd
Overview of PKR2610ASI by FlexiPanel Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKR2610ASI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-PKR2610ASI
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3.3Vdc 2A Isolated Input 18-36V 6.6W RoHS: Compliant | 0 |
|
$18.2300 | Order Now |