Part Details for PKR5510SIB by Flex Power Modules
Overview of PKR5510SIB by Flex Power Modules
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKR5510SIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKR 5510 SIB
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V/2.8V to 3.8V 1.5A 5W 18-Pin Tray (Alt: PKR 5510 SIB) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |