Part Details for PKS0605-121K by Shenzhen Kedajia Electronics Co Ltd
Overview of PKS0605-121K by Shenzhen Kedajia Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, | |
SLC7649S-121KLC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor |
Price & Stock for PKS0605-121K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |