There are no models available for this part yet.
Overview of PKS0810-222J by Shenzhen Kedajia Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-222JL | Coilcraft Inc | Inductor, shielded, 5% tol, SMT, RoHS | |
1812FS-222JLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-222JLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for PKS0810-222J by Shenzhen Kedajia Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Industrial Grade Drum Dip Inductor, 2200uH Inductance RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |