Part Details for PKT-MEZDPD3603A by Monolithic Power Systems
Overview of PKT-MEZDPD3603A by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PKT-MEZDPD3603A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1996-ND
|
DigiKey | CONFIGURABLE 3603A BUCK EVAL BRD Min Qty: 1 Lead time: 16 Weeks Container: Box |
78 In Stock |
|
$95.0000 | Buy Now |
DISTI #
PKT-MEZDPD3603A
|
Avnet Americas | mEZDPD3603A Configurable 36V DC/DC Step-Down Power Module up to 3A Evaluation Kit - Boxed Product (Development Kits) (Alt: PKT-MEZDPD3603A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$106.4000 / $136.8000 | Buy Now |
DISTI #
946-PKT-MEZDPD3603A
|
Mouser Electronics | Power Management IC Development Tools This Kit includes:EVmEZDPD3603A-00A,mEZDPD3603A-0001,EVKT-USBI2C-02-BAG,and Online resources RoHS: Compliant | 2 |
|
$95.0000 | Buy Now |
DISTI #
PKT-MEZDPD3603A
|
Avnet Americas | mEZDPD3603A Configurable 36V DC/DC Step-Down Power Module up to 3A Evaluation Kit - Boxed Product (Development Kits) (Alt: PKT-MEZDPD3603A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$106.4000 / $136.8000 | Buy Now |
DISTI #
PKT-MEZDPD3603A
|
Avnet Americas | mEZDPD3603A Configurable 36V DC/DC Step-Down Power Module up to 3A Evaluation Kit - Boxed Product (Development Kits) (Alt: PKT-MEZDPD3603A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$106.4000 / $136.8000 | Buy Now |
|
Symmetry Electronics | This Kit includes:EVmEZDPD3603A-00A,mEZDPD3603A-0001,EVKT-USBI2C-02-BAG,and Online resources Min Qty: 1 | 0 |
|
$100.0000 | Buy Now |
Part Details for PKT-MEZDPD3603A
PKT-MEZDPD3603A CAD Models
PKT-MEZDPD3603A Part Data Attributes
|
PKT-MEZDPD3603A
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
PKT-MEZDPD3603A
Monolithic Power Systems
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-04-05 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |