Part Details for PKU 4113D PI by Flex Ltd
Overview of PKU 4113D PI by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKU 4113D PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKU4113DPI
|
Avnet Asia | Module DC-DC 1-OUT 9.6V to 13.2V 10A 120W Through Hole 8-Pin Sixteenth-Brick Tray (Alt: PKU4113DPI) RoHS: Compliant Min Qty: 84 Package Multiple: 21 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |