Part Details for PKU4213DPI by Flex Ltd
Overview of PKU4213DPI by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKU4213DPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PKU4213DPI-ND
|
DigiKey | DC DC CONVERTER 12V 180W Min Qty: 1 Lead time: 44 Weeks Container: Tray |
280 In Stock |
|
$35.6377 / $42.8700 | Buy Now |
DISTI #
PKU4213DPI
|
Avnet Americas | DC to DC Converter 36V to 75V 17A 204W - Trays (Alt: PKU4213DPI) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |