Part Details for PKU4411EPI by Flex Ltd
Overview of PKU4411EPI by Flex Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKU4411EPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PKU4411EPI-ND
|
DigiKey | DC DC CONVERTER 5V 40W Min Qty: 1 Lead time: 36 Weeks Container: Tray |
150 In Stock |
|
$24.2703 / $29.2100 | Buy Now |
DISTI #
PKU4411EPI
|
Avnet Americas | Module DC-DC Single-OUT 5V 8A 40W 6-Pin 1/16-Brick - Trays (Alt: PKU4411EPI) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Container: Tray | 0 |
|
$22.9620 / $29.0300 | Buy Now |
DISTI #
PKU4411EPI
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |