Part Details for PKU4411ESI by FlexiPanel Ltd
Overview of PKU4411ESI by FlexiPanel Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKU4411ESI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-PKU4411ESI
|
Mouser Electronics | Isolated DC/DC Converters - SMD 5VDC 8A Isolated Input 36-72V 40W RoHS: Compliant | 0 |
|
$24.7100 | Order Now |