Part Details for PKU4610EPILA by Flex Ltd
Overview of PKU4610EPILA by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKU4610EPILA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKU4610EPILA
|
Avnet Asia | Module DC-DC Single 3.3V 20A 66W Through Hole 6-Pin Sixteenth-Brick Tray (Alt: PKU4610EPILA) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 44 Weeks, 0 Days | 0 |
|
RFQ |