Part Details for PKU5313EPI by Flex Ltd
Overview of PKU5313EPI by Flex Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKU5313EPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PKU5313EPI-ND
|
DigiKey | DC DC CONVERTER 12V 33W Min Qty: 150 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.9435 | Buy Now |
DISTI #
PKU5313EPI
|
Avnet Americas | Module DC-DC 1-OUT 12V 2.75A 33W 6-Pin 1/16-Brick - Bulk (Alt: PKU5313EPI) RoHS: Not Compliant Min Qty: 150 Package Multiple: 30 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9620 / $29.0300 | Buy Now |
DISTI #
PKU5313EPI
|
Avnet Americas | Module DC-DC 1-OUT 12V 2.75A 33W 6-Pin 1/16-Brick - Bulk (Alt: PKU5313EPI) RoHS: Not Compliant Min Qty: 150 Package Multiple: 30 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9620 / $29.0300 | Buy Now |
DISTI #
PKU5313EPI
|
Avnet Americas | Module DC-DC 1-OUT 12V 2.75A 33W 6-Pin 1/16-Brick - Bulk (Alt: PKU5313EPI) RoHS: Not Compliant Min Qty: 150 Package Multiple: 30 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9620 / $29.0300 | Buy Now |
DISTI #
PKU5313EPI
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 150 | 0 |
|
$23.1300 | Buy Now |
Part Details for PKU5313EPI
PKU5313EPI CAD Models
PKU5313EPI Part Data Attributes
|
PKU5313EPI
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKU5313EPI
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, SIXTEEN BRICK, PACKAGE-8/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 22.86 mm |