There are no models available for this part yet.
Overview of PKZM0-4-PI by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PKZM0-4-PI by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK7535
|
Newark | Thermal Mag Ckt Breaker, 3P, 4A, 690V Rohs Compliant: Yes |Eaton Moeller PKZM0-4-PI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$103.0500 / $167.4100 | Buy Now | |
DISTI #
PKZM0-4-PI
|
TME | Motor breaker, 1.5kW, 220÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 1 |
|
$69.1800 / $79.8300 | Buy Now |