Part Details for PKZM0-4-T-PI by Eaton Corporation
Overview of PKZM0-4-T-PI by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Price & Stock for PKZM0-4-T-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7538
|
Newark | Thermal Mag Ckt Breaker, 3P, 4A, 690V Rohs Compliant: Yes |Eaton Moeller PKZM0-4-T-PI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$106.0200 / $172.2100 | Buy Now |
DISTI #
PKZM0-4-T-PI
|
TME | Transformer-protective circuit breaker, 1.5kW, 220÷690VAC, IP20 Min Qty: 1 | 0 |
|
$74.7100 / $86.2100 | RFQ |
Part Details for PKZM0-4-T-PI
PKZM0-4-T-PI CAD Models
PKZM0-4-T-PI Part Data Attributes
|
PKZM0-4-T-PI
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PKZM0-4-T-PI
Eaton Corporation
Equipment Leakage Circuit Breaker, 3 Pole(s), 4A, 690VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Actuator Type | ROTARY KNOB | |
Body Breadth | 45 mm | |
Body Height | 67.1 mm | |
Body Length or Diameter | 108.6 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 150000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |