Part Details for PKZM04 by Eaton Corporation
Overview of PKZM04 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKZM04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F3331
|
Newark | Circuit Breaker, Thermal Magnetic, 3P, 4A, Product Range:Xstart Series, Current Rating:4A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:690Vac, Circuit Breaker Mounting:Din Rail, Power Rating:20Hp, Trip Current:56A Rohs Compliant: Yes |Eaton Moeller PKZM04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$264.4200 / $283.4600 | Buy Now |