Part Details for PL-1-5-254 by Wakefield-Vette
Overview of PL-1-5-254 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-1-5-254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7715
|
Newark | Thermal Pad, 25.4X25.4Mm, 1Mm, Thickness:1Mm, Conductive Material:Silicone, Thermal Conductivity:5W/M.k, Thermal Impedance:-, Volume Resistivity:-, External Length:25.4Mm, External Width:25.4Mm, Product Range:Ultimiflux Series Rohs Compliant: Yes |Wakefield Thermal PL-1-5-254 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2.9400 / $3.7300 | Buy Now |
DISTI #
345-1523-ND
|
DigiKey | THERM PAD 25.4MMX25.4MM GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
223 In Stock |
|
$2.3371 / $3.4200 | Buy Now |
DISTI #
567-PL-1-5-254
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Gap Pad, 5 W/mK, 1.0mm Thickness, 25.4x25.4mm, Gold RoHS: Compliant | 196 |
|
$2.3000 / $3.4200 | Buy Now |
DISTI #
74654599
|
RS | ulTIMiFlux Thermal Pad | Wakefield PL-1-5-254 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5600 | RFQ |
|
Future Electronics | Thermal Pad Gold 25.40mm x 25.40mm Square Tacky - Both Sides RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$2.3300 / $2.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $3.5100 | Buy Now |
DISTI #
PL-1-5-254
|
Richardson RFPD | THERMAL ADHESIVE/COMPOUND/MATERIAL RoHS: Compliant Min Qty: 250 | 0 |
|
$2.4400 | Buy Now |