Part Details for PL-27N36WQ by Mallory Sonalert Products Inc
Overview of PL-27N36WQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-27N36WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8002
|
Newark | Transducer, Piezo, 3.5Khz, 90Db, 28Vdc, Supply Voltage Min:3V, Tones:Slow Pulse, Sound Level (Spl):90Db, Resonant Frequency:3.5Khz, Product Range:-, Colour:Black, Current Rating:15Ma, External Diameter:30Mm, External Height:10Mm Rohs Compliant: Yes |Mallory PL-27N36WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $10.1700 | Buy Now |
DISTI #
PL-27N36WQ-ND
|
DigiKey | BUZZER PIEZO 12V 30MM FLANGE Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9570 | Buy Now |
DISTI #
539-PL-27N36WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 3-28VDC 2.5KHZ, 90DB, 30X10 RoHS: Compliant | 40 |
|
$7.2700 / $9.3600 | Buy Now |
DISTI #
71189510
|
RS | ALARM, SLOW PULSE, 3-28 VDC, 90 DB, 3.5 KHZ, 30X10 MM, FLANGE MOUNT | Mallory Sonalert PL-27N36WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5600 / $10.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$8.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$3.9100 / $8.4100 | Buy Now |
DISTI #
000000000001409010
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 3-28VDC 2.5KHZ, 90DB, 30X10 Min Qty: 1 | 0 |
|
$4.9400 / $7.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$3.9100 / $8.4100 | Buy Now |